TE Connectivity 1544316-1 Joint Vert G2 Connector 1 pc Vertical Joint

MPN
1544316-1
EAN-13
2050006977576
Order Code
07-3662
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The TE Connectivity 1544316-1 is a robust, female shrouded automotive connector designed for secure and reliable electrical connections.

It features a vertical joint configuration suitable for space-constrained installations.

This connector is typically used in automotive applications where durable and stable connections are essential.

Its engineering ensures adaptability to various harsh automotive environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Female
Number of Rows N/A
Body Material Rubber, Silicone
Colour Green
Compatible Insulation Diameter Range .126 – .161
ELV Compliant
Length 10
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Others - Connectors
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Orientation Straight
Package Quantity 18000
Packaging Bulk
Packaging Type Box
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series PRONER
Wire/Cable Diameter 4.1mm

Reviews

Be the first to submit a review

Trustpilot