TE Connectivity Micro Timer 2 Crimp Socket

TE Connectivity crimp sockets from their Micro Timer 2 range.

Description Image Product Buy Pricing (Ex VAT) Type Wire Gauge Approvals Colour Contact Material Contact Gender Contact Type ELV Gender Insulation Diameter Lead Free Depth Mating Tab Width Height Length Maximum Operating Temperature Maximum Wire Size AWG Number of Positions Plating Thickness Packaging
TE 963710-1 Micro Timer 2 Crimp Socket Tin 24-20AWG
TE 963710-1 Micro Timer 2 Crimp Socket Tin 24-20AWG
Standard range
Order code: 63-7463
MPN: 963710-1

Order in multiples of 252


Available to back orderBack-order availability date - 13/11/2026
252+ £0.649
Price per unit Ex VAT
24 - 20 VDE, IEC Tin, Copper, Bronze Signal Compliant Female 2.8mm Not Applicable 19 -130°C 2um Loose Piece
TE 963711-1 Micro Timer 2 Crimp Socket Bronze/Tin 20-17AWG
TE 963711-1 Micro Timer 2 Crimp Socket Bronze/Tin 20-17AWG
Extended range
Order code: 63-7464
MPN: 963711-1

Order in multiples of 24000


Available to back orderPlease contact us for lead time
24000+ £0.728
Price per unit Ex VAT
Crimp contact 20-17 Silver Copper Alloy, Tin, Bronze, Copper Signal Compliant Female Not Applicable 0.063inch 248°C 20 1 Box
TE 963711-2 Micro Timer 2 Crimp Socket CuFe2/Tin 20-17AWG
TE 963711-2 Micro Timer 2 Crimp Socket CuFe2/Tin 20-17AWG
Standard range
Order code: 63-7465
MPN: 963711-2

Order in multiples of 6000


Despatched within 5 working days - 7,600 in stock
6000+ £0.290
Price per unit Ex VAT
Crimp contact 20-17 VDE, IEC Silver Copper Alloy, Tin, Copper, Ferrite Female Power 2.8mm 4.5mm 4.8mm 19.5mm -120°C 20 Loose Piece

Trustpilot