TE 963710-1 Micro Timer 2 Crimp Socket Tin 24-20AWG

MPN
963710-1
Order Code
63-7463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
252+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 252
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity crimp socket from their Micro Timer 2 range.


  • Wire size (AWG): 24-20
  • Packaging quantity: 1
  • Mftrs part no. 963710-1
Pin or Socket Female
Wire Gauge 24 - 20
Approvals VDE, IEC
Contact Material Tin, Copper, Bronze
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Female
Insulation Diameter 2.8mm
Lead Free Not Applicable
Length 19
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 2um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro-Timer
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot