TE 963711-2 Micro Timer 2 Crimp Socket CuFe2/Tin 20-17AWG

Image Representative of Range

TE 963711-2 Micro Timer 2 Crimp Socket CuFe2/Tin 20-17AWG

MPN
963711-2
Order Code
63-7465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
6000+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 7,600 in stock

TE Connectivity crimp socket from their Micro Timer 2 range.


  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Mftrs part no. 963711-2
Type Crimp contact
Pin or Socket Female
Wire Gauge 20-17
Approvals VDE, IEC
Colour Silver
Contact Gender Female
Contact Material Copper Alloy, Tin, Copper, Ferrite
Contact Plating Tin
Contact Type Power
Depth 4.5mm
Height 4.8mm
Insulation Diameter 2.8mm
Length 19.5mm
Maximum Operating Temperature -120°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro-Timer II
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot