TE 963711-1 Micro Timer 2 Crimp Socket Bronze/Tin 20-17AWG

Image Representative of Range

TE 963711-1 Micro Timer 2 Crimp Socket Bronze/Tin 20-17AWG

MPN
963711-1
Order Code
63-7464
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
24000+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24000
Available to back orderPlease contact us for lead time

TE Connectivity crimp socket from their Micro Timer 2 range.


  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Mftrs part no. 963711-1
Type Crimp contact
Pin or Socket Female
Wire Gauge 20-17
Colour Silver
Contact Material Copper Alloy, Tin, Bronze, Copper
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Female
Lead Free Not Applicable
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 1000
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro-Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot