TE 7-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 2P Red |
63-7345
|
|
Despatched within 4 working days - 526 in stock
|
10+ £0.505
Price per unit Ex VAT
|
4 |
Yes (With) |
|
|
.279 |
1a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
|
7mm |
Compliant |
|
UL94 V-0 |
TE 7-188275-6 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 3P Red |
63-7346
|
|
Order in multiples of 900
Available to back orderBack-order availability date - 31/10/2026
|
900+ £0.838
Price per unit Ex VAT
|
6 |
Yes (With) |
|
|
.382 |
1.5a |
|
TIN |
Female |
Bronze |
Tin |
|
1.5a |
|
100v |
1.5a |
7mm |
|
|
UL94 V-0 |
TE 7-188275-8 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 4P Red |
63-7347
|
|
Order in multiples of 900
Despatched within 5 working days - 900 in stock
|
900+ £1.33
Price per unit Ex VAT
|
8 |
|
|
|
.48 |
|
Tin (Sn) - with Nickel (Ni) barrier |
|
FEMALE |
|
|
RED |
|
GLASS FILLED POLYAMIDE |
|
|
|
|
0.059 |
|
TE 8-188275-0 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 5P Red |
63-7348
|
|
Order in multiples of 900
Despatched within 5 working days - 8,100 in stock
|
900+ £1.50
Price per unit Ex VAT
|
10 |
Yes (With) |
|
|
.578 |
1a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
|
7mm |
|
|
UL94 V-0 |
TE 8-188275-2 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 6P Red |
63-7349
|
|
|
3+ £1.91
| 3+ |
£1.91 |
| 10+ |
£1.75 |
| 50+ |
£1.52 |
Price per unit Ex VAT
|
12 |
Yes (With) |
|
Surface mount |
.681 |
1.5a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
2a |
5mm |
Compliant |
|
UL94 V-0 |
TE 8-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 7P Red |
63-7350
|
|
Order in multiples of 900
Available to back orderBack-order availability date - 31/10/2026
|
900+ £1.51
Price per unit Ex VAT
|
14 |
Yes (With) |
Red |
|
.779 |
1a |
|
|
|
Bronze |
Tin |
|
1.5a |
|
|
|
7mm |
Compliant |
|
UL94 V-0 |
TE 8-188275-6 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 8P Red |
63-7351
|
|
Order in multiples of 900
Despatched within 5 working days - 900 in stock
|
900+ £2.25
Price per unit Ex VAT
|
16 |
Yes (With) |
|
|
.881 |
1a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
|
5mm |
Compliant |
|
UL94 V-0 |
TE 8-188275-8 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 9P Red |
63-7352
|
|
Order in multiples of 900
Despatched within 5 working days - 900 in stock
|
900+ £2.58
Price per unit Ex VAT
|
18 |
Yes (With) |
|
|
.98 |
1a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
|
7mm |
Compliant |
|
UL94 V-0 |
TE 9-188275-0 Micro-match Connector Female PCB Mount Vertical SMD Tin 2x10P Red |
63-7353
|
|
Order in multiples of 900
Despatched within 5 working days - 6,300 in stock
|
900+ £2.82
Price per unit Ex VAT
|
20 |
Yes (With) |
|
|
1.078 |
1a |
|
TIN |
|
Bronze |
Tin |
|
1.5a |
|
100v |
|
5mm |
Compliant |
|
UL94 V-0 |