The TE Connectivity 8-188275-2 FOB Connector is a female, 12-position, surface-mount terminal.
It is unshrouded, making it compact and suitable for tight spaces.
This connector provides reliable electrical connections for circuits, ensuring efficient performance.
Typical applications include consumer electronics and telecommunications equipment.
- Product type: Connector
- Connector type: Socket
- Applies to: Printed Circuit Board
- Colour: Red
- Height: 6.9mm (.27 in )
- Number of positions per row: 6
- Number of rows: 2
- Row-to-row spacing: 1.27mm (.05 in )
- Contact plating: Tin over Nickel, Tin
- Contact base material: Phosphor Bronze
- Housing material: PA 4.6
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage (VDC): 100
- Contact current rating (A): 1
- Termination method to PCB: Surface Mount
- Solder tail contact plating material: Tin over Nickel
- Mating alignment type: Polarization
- Header type: Shrouded
- Profile: Low
- Connector system: Board-to-Board
- Polarized: Yes
- Shrouded: Yes
- Insulation resistance (MΩ): 1000
- Contact design: Dual Beam
- Contact termination area plating material: Tin over Nickel
- Housing entry style: Top
- Operating temperature range: -40 to +105°C
- Packaging quantity: 1
- Mftrs part no. 8-188275-2
| Pitch |
1.27mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Board Standoff |
Yes (With) |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Surface mount |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.21 |
| Connector Length |
.681 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish - Mating |
TIN |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current |
2a |
| Current Rating |
1.5a |
| DC Rated Voltage |
100v |
| Depth |
5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.21inch |
| Housing Color |
Red |
| Housing Material |
PA 4.6 |
| Insulation Color |
Red |
| Insulation Material |
Nylon |
| Insulation Resistance |
1000 |
| Lead Pitch |
1.27mm |
| Length |
17.3mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Max Voltage Rating (AC) |
100v |
| Max Voltage Rating (DC) |
100.1kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
12 |
| Number of pins |
12 |
| Number of Poles |
12 |
| Number of Positions |
12 |
| Number of Rows |
2 |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Vertical |
| Package Quantity |
900 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
900 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Plating Thickness |
5um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
1.5mm |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Type |
Micro-match socket connector |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage |
100v |
| Voltage Rating |
230v |
| Voltage Rating (AC) |
230v |
| Wire/Cable Gauge |
28AWG |