TE 8-188275-0 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 5P Red

MPN
8-188275-0
Order Code
63-7348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
900+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 8,100 in stock

TE Connectivity's 8-188275-0 is a female shrouded connector with surface-mount technology (SMT) configuration.

It features a 10-position top entry design, ideal for space-saving in horizontal board connections.

This connector is commonly used in consumer electronics and telecommunications.

Its robust build ensures reliable performance in various circuit board assemblies.


  • Product type: Connector
  • Connector type: Socket
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Height: 6.9mm (.27 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin over Nickel, Tin
  • Contact base material: Phosphor Bronze
  • Housing material: PA 4.6
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1
  • Termination method to PCB: Surface Mount
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Profile: Low
  • Connector system: Board-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin over Nickel
  • Housing entry style: Top
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 8-188275-0
Pitch 1.27mm
No. of Rows 2
No. of Ways 10
Board Standoff Yes (With)
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .21
Connector Length .578
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.5
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 7mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.21inch
Housing Color Red
Housing Material PA 4.6
Insulation Color Red
Insulation Material Nylon
Insulation Resistance 1000
Length 14.7mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (AC) 100v
Max Voltage Rating (DC) 100v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 1.5mm
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v

Reviews

Be the first to submit a review

Trustpilot