TE 7-188275-8 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 4P Red

MPN
7-188275-8
Order Code
63-7347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
900+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 900 in stock

TE Connectivity 7-188275-8 is a PCB connector featuring a female unshrouded design with a 1x8 configuration.

It has a 1.27 mm pitch suitable for compact electronic applications.

This connector is designed for secure and reliable connections in circuit boards.

It is typically used in telecommunications, consumer electronics, and computer equipment.


  • Product type: Connector
  • Connector type: Socket
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Length: 19.8mm
  • Height: 6.9mm (.27 in )
  • Number of positions per row: 4
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin over Nickel, Tin
  • Contact base material: Phosphor Bronze
  • Housing material: PA 4.6
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1
  • Termination method to PCB: Surface Mount
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Profile: Low
  • Connector system: Board-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin over Nickel
  • Housing entry style: Top
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 7-188275-8
Pitch 1.27mm
No. of Rows 2
No. of Ways 8
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .21
Connector Length .48
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Housing Material PA 4.6
Insulation Resistance 1000
Insulator Color RED
Insulator Material GLASS FILLED POLYAMIDE
Mating Alignment With
Mating Alignment Type Polarization
Mating Contact Row Spacing 0.059
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 125
Maximum Temperature +105°C
Maximum Wire Size AWG 28
Min. temperature -40°C
Minimum Operating Temperature -40
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Red
Reliability COMMERCIAL
Row-to-Row Spacing .059
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 8
Type Ribbon Cable Connectors
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot