TE Connectivity MCP Tab Header PCB Mount Right Angle 2.8mm Pitch Triple Row

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 2.8 x 0.8mm with a pitch of 3.5mm. Part of the Junior Power Timer range of automotive connectors.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Material Contact Finish - Mating Contact Gender Contact Type Contact Shape Gender Housing colour Length Maximum Temperature Min. temperature Insulation Colour Insulation Material Number of Contacts Number of Positions Number of Signal Positions Package Quantity Packaging Primary Type Series
TE 9-966140-1 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 6P Black
TE 9-966140-1 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 6P Black
Extended range
Order code: 63-7436
MPN: 9-966140-1

Order in multiples of 25


Available to back orderPlease contact us for lead time
25+ £4.68
Price per unit Ex VAT
18 Copper Alloy, Tin, Bronze TIN Tab Rectangular Male Black 46mm ( 1.811 in ) +100°C -40°C Nylon 18 18 18 112 Tray Rectangular Junior Power Timer
TE 9-966140-2 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 5P Black
TE 9-966140-2 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 5P Black
Standard range
Order code: 63-7435
MPN: 9-966140-2

Order in multiples of 15


Despatched within 5 working days - 201 in stock
15+ £3.82
Price per unit Ex VAT
15 Bronze, Copper Alloy, Tin TIN Male Tab Rectangular Male Black 41mm ( 1.6142 in ) Black Nylon 15 15 15 112 Tray Junior Power Timer
TE 9-966140-3 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 4P Black
TE 9-966140-3 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 4P Black
Extended range
Order code: 63-7434
MPN: 9-966140-3

Order in multiples of 65


Available to back orderPlease contact us for lead time
65+ £2.16
Price per unit Ex VAT
12 Tin, Bronze Tab Male 36mm ( 1.4173 in ) +100°C -40°C 12 12 12 168 Tray Rectangular Junior Power Timer
TE 9-966140-5 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 2P Black
TE 9-966140-5 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 2P Black
Standard range
Order code: 63-7432
MPN: 9-966140-5

Order in multiples of 45


Despatched within 5 working days - 90 in stock
45+ £2.94
Price per unit Ex VAT
6 Tin, Bronze Black 26mm ( 1.0236 in ) 6 6 6 168 Tray CONNECTOR Timer
TE 9-966140-6 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 7P Black
TE 9-966140-6 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 7P Black
Standard range
Order code: 63-7437
MPN: 9-966140-6

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
20+ £4.02
Price per unit Ex VAT
21 Tin, Bronze Male 51mm ( 2.0079 in ) +100°C -40°C 21 21 21 112 Messerleiste

Trustpilot