TE 9-966140-5 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 2P Black

MPN
9-966140-5
Order Code
63-7432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
45+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 90 in stock

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 2.8 x 0.8mm with a pitch of 3.5mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 26mm ( 1.0236 in )
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 2
  • Number of rows: 3
  • Number of circuits: 6
  • Housing material: PA 66 GF13
  • Mounting orientation: Horizontal/90°
  • Operating voltage (VDC): 24
  • Termination method to PCB: Through Hole
  • PCB mount retention type: Solder Tails
  • Tab thickness: .8mm (.031 in )
  • Pitch: 3.5mm (.138 in )
  • Number of signal positions: 6
  • Nominal voltage (V): 12, 24
  • Locking interface: Yes
  • Mounting holes: Yes
  • Panel mount retention: Yes
  • Profile height from PCB: 26.2
  • Operating temperature range: -40 to +100 °C ( -40 to +212 °F )
  • Packaging quantity: 1
  • Mftrs part no. 9-966140-5
Pitch 3.5mm
No. of Rows 3
No. of Ways 6
Circuit Application Signal
Colour Black
Contact Material Tin, Bronze
Contact Plating Tin
ELV Compliant
Flammability Rating UL94 HB
Housing colour Black
Length 26mm ( 1.0236 in )
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 6
Number of Positions 6
Number of Rows 3
Number of Signal Positions 6
Orientation Right Angle
Package Quantity 168
Packaging Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 2.8mm
Termination Solder
Width 0.791inch

Reviews

Be the first to submit a review

Trustpilot