TE 9-966140-3 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 4P Black

Image Representative of Range

TE 9-966140-3 MCP Tab Header PCB Mount Right Angle 3.5mm Pitch Tin 3 x 4P Black

MPN
9-966140-3
Order Code
63-7434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
65+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderPlease contact us for lead time

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 2.8 x 0.8mm with a pitch of 3.5mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 36mm ( 1.4173 in )
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Number of circuits: 12
  • Housing material: PA 66 GF13
  • Mounting orientation: Horizontal/90°
  • Operating voltage (VDC): 24
  • Termination method to PCB: Through Hole
  • PCB mount retention type: Solder Tails
  • Tab thickness: .8mm (.031 in )
  • Pitch: 3.5mm (.138 in )
  • Number of signal positions: 12
  • Nominal voltage (V): 12, 24
  • Locking interface: Yes
  • Mounting holes: Yes
  • Panel mount retention: Yes
  • Profile height from PCB: 26.2
  • Operating temperature range: -40 to +100 °C ( -40 to +212 °F )
  • Packaging quantity: 1
  • Mftrs part no. 9-966140-3
Pitch 3.5mm
No. of Rows 3
No. of Ways 12
Circuit Application Signal
Colour Black
Contact Material Tin, Bronze
Contact Plating Tin
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Length 36mm ( 1.4173 in )
Maximum Operating Temperature 212°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 12
Number of Positions 12
Number of Rows 3
Number of Signal Positions 12
Orientation Right Angle
Package Quantity 168
Packaging Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 2.8mm
Termination Solder
Type Pin housing PCB
Width 0.791inch

Reviews

Be the first to submit a review

Trustpilot