TE Connectivity 9-966140-2 is a combination line connector with 15 male contacts.
It features reliable contact performance and durability.
This connector is commonly used in automotive and industrial applications.
Its compact design is suitable for space-constrained environments.
- Colour: Black
- Length: 41mm ( 1.6142 in )
- Width: 2.8mm (.11 in )
- Number of positions per row: 5
- Number of rows: 3
- Number of circuits: 15
- Housing material: PA 66 GF13
- Mounting orientation: Horizontal/90°
- Operating voltage (VDC): 24
- Termination method to PCB: Through Hole
- PCB mount retention type: Solder Tails
- Tab thickness: .8mm (.031 in )
- Pitch: 3.5mm (.138 in )
- Number of signal positions: 15
- Nominal voltage (V): 12, 24
- Locking interface: Yes
- Mounting holes: Yes
- Panel mount retention: Yes
- Profile height from PCB: 26.2
- Operating temperature range: -40 to +100 °C ( -40 to +212 °F )
- Packaging quantity: 1
- Mftrs part no. 9-966140-2
| Pitch |
3.5mm |
| No. of Rows |
3 |
| No. of Ways |
15 |
| Circuit Application |
Signal |
| Colour |
Black |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Bronze, Copper Alloy, Tin |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Type |
Tab |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Gender |
Male |
| Housing colour |
Black |
| Insulation Colour |
Black |
| Insulation Material |
Nylon |
| Length |
41mm ( 1.6142 in ) |
| Maximum Operating Temperature |
212°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Number of Rows |
3 |
| Number of Signal Positions |
15 |
| Orientation |
Right Angle |
| Package Quantity |
112 |
| Packaging |
Tray |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.217inch |
| Sealable |
No (Without) |
| Series |
Junior Power Timer |
| Shielding |
Unshielded |
| Tab Thickness |
0.8mm |
| Tab Width |
2.8mm |
| Termination |
Solder |
| Width |
0.791inch |