TE Connectivity K1150634 Toggle Switch With Bund Single Pole 17A 950V

MPN
K1150634
Order Code
15-1629
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £112.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

The TE Connectivity K1150634 switch is a high-capacity toggle switch.

It features a single pole configuration capable of handling 17A at 950V.

This robust switch is suitable for demanding industrial applications.

It ensures reliable performance in heavy-duty electronic equipment.


Mounting Type N/A
Contact Configuration SPDT
Switch Function N/A
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot