TE Connectivity H886R6BYA Metal Film Resistor 86R6 0.1 Percent 15PPM

MPN
H886R6BYA
Order Code
15-6462
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's H886R6BYA is a high-precision metal film resistor with a resistance value of 86.6 ohms.

It has a tolerance of 0.1 percent and a temperature coefficient of 15 parts per million.

This resistor is typically used in precision circuits and applications where stability is crucial.

Its high accuracy makes it ideal for instrumentation and measurement equipment.


Resistance 86.6r
Tolerance 0.1%
Body Diameter 2.5mm
Body Length 7.2mm
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v

Reviews

Be the first to submit a review

Trustpilot