TE Connectivity FX292X-100A-0025-L Compression Load Cell 25lbf Max

Order Code:

15-8691

Brand: TE Connectivity MPN: FX292X-100A-0025-L
Qty Unit Price (Ex VAT)
20+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
78 in stock, despatched in 5 working days

The TE Connectivity FX292X-100A-0025-L is a compression load cell with a maximum capacity of 25 pounds force.

It features high accuracy and robust construction suitable for demanding environments.

This load cell is typically used in applications such as weight measurement and industrial automation.

Its compact design allows for integration into various equipment and systems.


Accuracy ±1%
Actuator Type Pushbutton
Operating Force 25lbf
Operating Temperature 0 to 85°C
Output 0.5V to 4.5VV
Sensor Type Load Cell
Supply Voltage 1.0 - 6.0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot