TE Connectivity FSM8JSMA Tactile Switch SMT 160gf SPST 6mm Square

MPN
FSM8JSMA
Order Code
15-6250
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 11,807 in stock

TE Connectivity's FSM8JSMA is a surface-mount tactile switch.

It has a 160gf operating force and a single pole, single throw configuration.

The switch measures 6mm square, ideal for compact electronic devices.

Typical applications include consumer electronics and automotive controls.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot