TE Connectivity FSM8JAH Tactile Switch 6MM High Tact Switch

MPN
FSM8JAH
Order Code
15-6224
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2250+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 23,250 in stock

TE Connectivity's FSM8JAH is a tactile switch with a 6 mm high actuator.

It provides reliable tactile feedback essential for user interface applications.

The switch is ideal for consumer electronics and communication devices.

Its durability and compact design ensure longevity and efficient performance.


Type Tactile Switch
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Actuator Material PBT, Polybutylene
Actuator Type Standard
Illumination Type Non-Illuminated
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Package Quantity 30000
Packaging Bulk
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pin
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot