TE Connectivity FSM4JRT Tactile Switch Through Hole Round 160 gf 50mA 24VDC

MPN
FSM4JRT
Order Code
52-2981
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 251 in stockAdditional quantity lead time 4 days

The FSM4JRT is a compact, black pushbutton tactile switch manufactured by TE Connectivity under the ALCOSWITCH series. It features a single-pole single-throw normally open (SPST-NO) circuit configuration, making it ideal for momentary contact applications. The switch is top-actuated with a round actuator and is designed for through-hole mounting, offering a standard 6.00mm x 6.00mm footprint and a vertical actuator height of 5.00mm.

Engineered for reliability, the FSM4JRT supports a contact rating of 0.05A at 24VDC and has a mechanical life of up to 100,000 cycles. It requires an operating force of 160gf and provides a tactile response with a travel distance of 0.25mm. The actuator is made from durable polyamide (PA66), and the switch contacts are plated with silver over a copper alloy base, ensuring consistent electrical performance.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.055inch
Illumination None
Operating Force 160gf
Actuator Diameter 3.5mm
Actuator Material Resin, Polyacetal
Actuator Type Standard
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 12v
Depth 6.19mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 6.19mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 105°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 2
Package Quantity 1
Package/Case Radial
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJRT
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot