TE Connectivity FSM2JSMA Tactile Switches 6X6 BLK BTN 160G

MPN
FSM2JSMA
Order Code
15-6181
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 49,706 in stock

TE Connectivity's FSM2JSMA tactile switches feature a 6x6 mm black button with a 160g actuation force.

These switches offer reliable tactile feedback and are designed for easy integration into electronic systems.

Typical applications include consumer electronics, instrumentation, and communication equipment.

The FSM2JSMA switches are suited for compact designs requiring precise and durable input solutions.


Type Tactile Switch
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Insulator Material POLYPHENYLENE SULPHIDE
Manufacturer Series FSMJSMA
Maximum Operating Temperature 85
Minimum Operating Temperature -20
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot