TE Connectivity FSM2JRT Tactile Switch 12VDC 1.57N

MPN
FSM2JRT
Order Code
15-6265
Country of Origin
China
Qty Unit Price (Ex VAT)
3000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,152 in stock

TE Connectivity's FSM2JRT is a tactile switch designed to operate at 12VDC with an actuation force of 1.57N.

It provides reliable tactile feedback, enhancing user interface experiences.

This switch is typically used in consumer electronics, industrial controls, and instrumentation equipment.

Its robust design ensures long-lasting performance in various applications.


Type Tactile Switch
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.7mm
Illumination None
Operating Force 160gf
Actuator Material Resin, Polyacetal
Actuator Type Standard
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 6.19mm
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 105°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Positions 2
Package Quantity 1
Package/Case Radial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMJRT, Alcoswitch
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot