TE Connectivity FSM11JH Tactile Switch 6MM HT

MPN
FSM11JH
Order Code
15-6143
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2250+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 21,000 in stock

TE Connectivity FSM11JH is a 6mm tactile switch with a height suitable for compact designs.

It features a momentary action mechanism and is commonly used for panel control in electronic devices.

The switch is designed for reliable performance, offering a clear tactile feedback.

Typical applications include consumer electronics, automotive controls, and industrial equipment.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Illumination Type Illuminated
Reach SVHC Compliant Unknown

Reviews

Be the first to submit a review

Trustpilot