TE Connectivity FSM10JH Tact Switch 6mm High Temp

MPN
FSM10JH
Order Code
15-6147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2250+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Available to back orderBack order, lead time 4 months

The TE Connectivity FSM10JH is a high-temperature tact switch featuring a 6mm size for compact applications.

It is designed for durability and reliable operation in high-temperature environments.

This momentary switch is ideal for consumer electronics, industrial equipment, and automotive interfaces.

The FSM10JH provides tactile feedback for user input in various settings.


Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.7mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Material Silver, Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
Illumination Type Illuminated
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -35°C
Mount Through Hole
RoHS Compliant Yes
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot