TE Connectivity FSM103A Tactile Switch TACT SWITCH260G

MPN
FSM103A
Order Code
15-6258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity FSM103A is a tactile switch with a 260 g actuation force.

It features a compact design suitable for limited space applications.

This switch is commonly used in consumer electronics for push-button interfaces.

Reliable performance makes it ideal for precision-controlled environments.


Type Tactile Switch
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.4mm
Illumination None
Operating Force 260gf
Actuator Colour Red
Actuator Material Polyester
Contact Material Bronze, Brass, Silver, Phosphor Bronze
Contact Plating Silver
DC Rated Voltage 12v
Electrical Life 100000Cycles
Illumination Type Non-Illuminated
Length 12mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Package Quantity 8000
Packaging Loose Piece
Radiation Hardening No
RoHS Compliant Yes
Series FSM100 ~ 104
Switch Travel 0.3mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot