TE Connectivity EC1513-000 Z-Type Wire Marker Orange 6MM White Push On

MPN
EC1513-000
Order Code
15-3806
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3500+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 10,000 in stock

TE Connectivity's EC1513-000 is a Z-type wire marker designed for easy identification.

It features an orange base with white push-on characters sized at 6mm for clear visibility.

This durable marker is ideal for use in electrical and communication systems requiring reliable wire identification.

Its robust construction ensures longevity even in challenging environments.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot