TE Connectivity EC0596-000 Wire Labels Z-Type RMP RMS Blue

MPN
EC0596-000
Order Code
15-3690
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Despatched within 5 working days - 19,000 in stock

The TE Connectivity EC0596-000 wire labels are Z-type markers designed for efficient identification of cables and wires.

They feature a robust blue colour and are resistant to various environmental conditions.

These labels are easy to install and provide reliable performance in both industrial and commercial settings.

Typical applications include electrical panels, telecommunications, and network cabling management.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot