TE Connectivity EC0592-000 Wire Labels Durable and Reliable Marking

MPN
EC0592-000
Order Code
15-3654
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity's EC0592-000 wire labels offer durable and reliable marking solutions.

They feature strong adhesion and resistance to harsh environments.

These labels are ideal for electrical wiring and cable management applications.

Their clear and lasting visibility ensures consistent identification in various industries.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot