TE Connectivity EC0582-000 Z-Type RMP/RMS Red Wire Labels & Markers

Order Code:

15-3652

Brand: TE Connectivity MPN: EC0582-000
Qty Unit Price (Ex VAT)
11000+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 14 days

TE Connectivity EC0582-000 are red wire label markers used for identification.

They are Z-type markers designed for effective wire and cable marking.

These markers are ideal for industrial applications where clear labelling is essential.

Their durable construction ensures reliable performance in demanding environments.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot