TE Connectivity EC0573-000 Wire Labels & Markers Durable Fade-Resistant

Order Code:

15-3706

Brand: TE Connectivity MPN: EC0573-000
Qty Unit Price (Ex VAT)
11000+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack-order availability date - 03/05/2026

TE Connectivity's EC0573-000 wire labels markers are durable and fade-resistant, ensuring long-lasting visibility.

They are designed for easy identification of cables and wires in various industrial and commercial settings.

The labels are versatile, suitable for use in environments where reliability and durability are essential.

Ideal applications include electrical installations, telecommunications, and data centres.


Type Pre-Printed Markers
Colour Red
Material Flexible PVC
Max Cable Diameter .11 – .19
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot