TE Connectivity EC0350-000 Wire Marker Push On 4.5mm Red Polyvinyl

MPN
EC0350-000
Order Code
15-7584
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0350-000 is a wire marker designed for easy application with a push-on mechanism.

It has a diameter of 4.5mm and is made from durable polyvinyl in a red colour.

This wire marker is ideal for organising and identifying cables in various electrical and communication systems.

It is commonly used in both industrial and residential applications to ensure efficient cable management.


Type Pre-Printed Markers
Colour Red
Material Flexible PVC
Max Cable Diameter .098 – .157
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot