TE Connectivity DRD16RAE04 Coded Rotary Switch Flush DIP

Order Code:

15-6225

Brand: TE Connectivity MPN: DRD16RAE04
Qty Unit Price (Ex VAT)
45+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
5,565 in stock, despatched in 5 working days

TE Connectivity's DRD16RAE04 is a coded rotary switch designed for flush DIP applications.

It features a compact design and reliable performance, making it ideal for printed circuit board applications.

This switch offers a precise selection mechanism and is commonly used in electronic devices requiring user input.

The DRD16RAE04 is suitable for consumer electronics and industrial control systems.


Number of Positions 16
Actuator Type Rotary
Contact Current Rating 20mA
Contact Material Gold
Illumination Type Illuminated
Max Operating Temperature 85°C
Min Operating Temperature -30°C
Mount Through Hole
Number of Poles 16
Package Quantity 45
Reach SVHC Compliant Unknown
Series DRD
Termination Through Hole
Washable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot