TE 1825008-4 DIP Switch Rotary Through Hole Gold 16P Black

Image Representative of Range

TE 1825008-4 DIP Switch Rotary Through Hole Gold 16P Black

MPN
1825008-4
Order Code
63-5162
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
45+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderPlease contact us for lead time

The TE Connectivity 1825008-4 is a rotary DIP switch designed for precise programming and configuration in electronic circuits.

It features a flush design, ensuring a compact fit within devices.

This switch is used primarily in consumer electronics and telecommunications for function selection.

Its reliable performance ensures accurate and consistent operation across various applications.


  • Product type: Switch
  • Applies to: PCB
  • Colour: Black
  • Number of positions per row: 16
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Solder tail contact plating material: Gold Flash over Nickel
  • Actuator style: Flush
  • Switch type: Rotary DIP
  • Number of switches: 16
  • Termination type: Printed Circuit Board
  • Voltage rating (VDC): 20
  • Auto-insertable: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825008-4
Type Rotary
Number of Positions 16
Number of Decks 1
Actuator Type Rotary
Action Hex
Actuator Length 0mm
Actuator Material Polyamide
Body Material Polyphenylene
Centerline (Pitch) 2.54mm
Colour Black
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 20v
Depth 11.99mm
Electrical Life 10000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Illumination Type None
Length 10
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operating Voltage 20
Orientation Right Angle
Packaging Rail/Tube
Packaging Method Tube
PCB Contact Termination Area Plating Material Gold Flash
Pitch 2.54
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series DRD
Switching Current 20mA
Switching Voltage 20v
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SP16T
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 20v
Washable Yes

Reviews

Be the first to submit a review

Trustpilot