TE Connectivity DC Power Crimp contact 608613

The crimp contacts by TE Connectivity are high-quality electrical components designed for creating secure and reliable connections in electrical systems.
Description Image Product Buy Pricing (Ex VAT) AWG (min.) AWG max. Contact Material max. cross section Factory colour Min. cross section Nominal Voltage Type Plug / Socket Connection Connector contact surface Connector system Industrial packaging Number of Rows Pin shape Pins per row Series Total number of pins
TE Connectivity 925596-2 J-P-T Crimp Contact 1 Pin 1 pc
TE Connectivity 925596-2 J-P-T Crimp Contact 1 Pin 1 pc
Standard range
Order code: 07-5072
MPN: 925596-2

390 in stock, despatched in 4 working days
10+ £0.546
Price per unit Ex VAT
20 15 1.5mm² 0.5mm² Crimp contact Socket Crimp Tin plated wire-to-board No 1 Rectangular 1 J-P-T 1
TE Connectivity 927783-3 J-P-T Crimp Contact 1 Pin
TE Connectivity 927783-3 J-P-T Crimp Contact 1 Pin
Standard range
Order code: 07-5104
MPN: 927783-3

468 in stock, despatched in 4 working days
20+ £0.240
Price per unit Ex VAT
20 17 1mm² 0.5mm² Crimp contact Socket Crimp Tin plated wire-to-board No 1 Rectangular 1 J-P-T 1
TE Connectivity 929929-3 J-P-T Crimp Contact 1 Pin
TE Connectivity 929929-3 J-P-T Crimp Contact 1 Pin
Standard range
Order code: 07-5121
MPN: 929929-3

938 in stock, despatched in 4 working days
25+ £0.180
Price per unit Ex VAT
16 14 Copper alloy 2.5mm² Silver 1.5mm² 240V AC Crimp contact Socket Crimp Tin plated wire-to-board No 1 Rectangular 1 J-P-T 1


Trustpilot