TE Connectivity 925596-2 J-P-T Crimp Contact 1 Pin 1 pc

Order Code:

07-5072

Brand: TE Connectivity MPN: 925596-2 EAN-13: 2050003865609
Qty Unit Price (Ex VAT)
10+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
340 in stock, despatched in 4 working days

TE Connectivity's 925596-2 is a junior timer connector featuring a female unshrouded design with two positions.

It is designed for reliable electrical connections in automotive and industrial applications.

The connector ensures secure mating and is suitable for use in environments demanding durability.

It is typically applied in vehicle wiring systems and electrical harnesses.


Type Crimp contact
Approvals VDE, IEC
AWG (min.) 20
AWG max. 15
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Bronze, Copper, Tin
Contact Plating Tin
Contact Type Signal
Depth 4.15mm
ELV Compliant
Gender Female
Height 4.3mm
Industrial packaging No
Insulation Diameter -3mm
Lead Free Not Applicable
Length 19.3mm
Max Operating Temperature -110°C
max. cross section 1.5mm²
Min Operating Temperature -40°C
Min. cross section 0.5mm²
Mount Cable
Number of Rows 1
Orientation Straight
Package Quantity 2500
Packaging Loose Piece
Pin shape Rectangular
Pins per row 1
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series J-P-T
Shielding Unshielded
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot