TE Connectivity 927783-3 J-P-T Crimp Contact 1 Pin

Order Code:

07-5104

Brand: TE Connectivity MPN: 927783-3 EAN-13: 2050003865920
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
233 in stock, despatched in 4 working days

The TE Connectivity Crimp Contact J-P-T from Tyco Electronics has one pin and is designed for secure electrical connections. It is typically used in automotive and industrial applications where reliable contact performance is essential. This crimp contact is known for its durability and ease of use in various wiring systems.
Type Crimp contact
AWG (min.) 20
AWG max. 17
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Signal
Current Rating 30a
ELV Compliant
Gender Female
Industrial packaging No
Insulation Insulated
Insulation Diameter -2.7mm
Lead Free Not Applicable
Max Operating Temperature -130°C
max. cross section 1mm²
Min Operating Temperature -40°C
Min. cross section 0.5mm²
Mount Cable
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Pin shape Rectangular
Pins per row 1
Plating Thickness 0.8um
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Series J-P-T
Shielding Unshielded
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot