TE Connectivity 929929-3 J-P-T Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 929929-3 J-P-T Crimp Contact 1 Pin

Order Code:

07-5121

Brand: TE Connectivity MPN: 929929-3 EAN-13: 2050003864824
Qty Unit Price (Ex VAT)
25+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,402 in stock, despatched in 4 working days

The TE Connectivity Crimp Contact, specifically model 929929-3, is manufactured by TE Connectivity and features a simple design with a total of one pin. It's a reliable crimp contact ideal for making secure electrical connections in various automotive and industrial applications. With its precision engineering, it ensures a stable connection and supports smooth integration into vehicle wiring harnesses or other critical electrical systems.
Type Crimp contact
AWG (min.) 16
AWG max. 14
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Contact Plating Tin
Contact Type Power
Depth 4.8mm
ELV Compliant
Factory colour Silver
Gender Female
Height 4.2mm
Industrial packaging No
Insulation Insulated
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 19.3mm
Max Operating Temperature -130°C
max. cross section 2.5mm²
Min Operating Temperature -40°C
Min. cross section 1.5mm²
Mount Cable
Nominal Voltage 240V AC
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Pin shape Rectangular
Pins per row 1
Plating Thickness 1um
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Series J-P-T
Shielding Unshielded
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 17AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot