TE Connectivity D-SCE-1K-38-50-S1-4 Wire Labels & Markers Heat Shrink 2:1 Ratio

MPN
D-SCE-1K-38-50-S1-4
Order Code
15-8648
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity's D-SCE-1K-38-50-S1-4 are wire label markers with a heat shrink ratio of 2:1.

These markers are designed for durable identification in harsh environments.

They feature thermal transfer printing and resistance to temperature and chemicals.

They are typically used in aerospace, military, and industrial applications.


Type Cable Markers
Colour Yellow
Material PO, Polyolefin
Body Material Polyolefin
ELV Compliant
Lead Free Not Applicable
Length 50mm
Maximum Operating Temperature 135°C
Minimum Operating Temperature -75°C
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Series D-SCE

Reviews

Be the first to submit a review

Trustpilot