TE Connectivity D-SCE-18-50-9 Printers High-Durability Heat Shrinkable Labels

MPN
D-SCE-18-50-9
Order Code
15-8027
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,000 in stock

TE Connectivity D-SCE-18-50-9 are high-durability heat-shrinkable labels.

These labels withstand harsh environments with excellent abrasion and solvent resistance.

They are ideal for wire identification in aerospace, military, and industrial applications.

The heat-shrinkable design ensures a secure and long-lasting fit on cables and wires.


Colour White
Marker Color White
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mounting Heat Shrink
Product Length (mm) 50

Reviews

Be the first to submit a review

Trustpilot