TE Connectivity D-436-83 Solder Sleeves Shield Tubing

MPN
D-436-83
Order Code
15-7929
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity D-436-83 solder sleeves are designed for robust, reliable connections in shielded cable assemblies.

They feature a pre-fluxed solder ring that ensures consistent solder flow and complete wire insulation.

These sleeves are ideal for aerospace and defence applications requiring high-performance shielding.

The product provides excellent environmental sealing for durable, long-lasting connections.


Colour Blue
Length 27.94mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Body Material Copper Alloy
Body Plating Nickel
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Inside Diameter 2.79mm
Insulation Fully Insulated
Insulation Colour Blue
Insulation Material PVDF
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Number of Wire Entries 2
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series D-436
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot