TE Connectivity D-406-0001CS100 Solder Sleeves & Shield Tubing 100Pk

MPN
D-406-0001CS100
Order Code
15-8456
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 86 in stock

TE Connectivity's D-406-0001CS100 is a pack of 100 solder sleeves and shield tubing.

These components provide reliable electrical connections and effective environmental sealing.

Designed for aerospace and defence applications, they ensure optimal performance in harsh environments.

The sleeves are suitable for wire and cable assemblies, offering efficient shielding solutions.


Sleeve Diameter Not Applicable
Colour Red
Material Copper
Type Solder Sleeve
ELV Compliant
Insulation Fully Insulated
Insulation Material Nylon
Lead Free Not Applicable
Mount Cable
Number of Wire Entries 2
Package Quantity 1000
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal
Termination Crimp
Voltage Rating (AC) 600V
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot