TE Connectivity D-150-C-12 Solder Sleeves Shield Tubing HS-S/E Repair C-Wrap

MPN
D-150-C-12
Order Code
15-8669
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/08/2026

The TE Connectivity D-150-C-12 is a solder sleeve designed for shield termination in cable assemblies.

It features heat-shrinkable tubing with a pre-installed solder ring.

The product ensures reliable and durable connections.

It is commonly used in aerospace and military applications for repair and maintenance.


Colour Red
Length 19.05mm
Material Fluoropolymer, PVDF
Type Solder Sleeve
Body Material Fluoropolymer
ELV Compliant
Inside Diameter 2.74mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -65°C
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series C-Wrap
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot