TE Connectivity D-150-0235 Solder Sleeves Shield Tubing Heat Shrink Blue

MPN
D-150-0235
Order Code
15-7640
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £48.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity D-150-0235 is a solder sleeve with heat shrink tubing in blue.

It features reliable shielding for cable connections and is designed for high-performance applications.

The product ensures secure electrical connections by melting solder with heat application.

Typical uses include aerospace and military electronics for superior connection protection.


Type Heat Shrink Tubing
Length 4.17inch
Colour Blue
Body Material Copper Alloy
Body Plating Nickel
Color Red
ELV Compliant
Government Qualified No
Heavy Duty No
Insulation Insulated
Insulation Material Polyvinylidene
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Number of Conductors 3
Number of Wire Entries 2
Package Quantity 10
Packaging Box
Plating Nickel
Radiation Hardening No
Sealable Yes (With)
Series SolderShield
Termination Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Multi-Conductor

Reviews

Be the first to submit a review

Trustpilot