TE Connectivity D-150-0229 Solder Sleeves Shield Tubing Heat Shrink Seal

MPN
D-150-0229
Order Code
15-7452
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £54.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 6 in stock

TE Connectivity's D-150-0229 is a solder sleeve designed for shield termination.

It features a heat shrink seal that provides insulation and environmental protection.

The solder sleeve is ideal for use in aerospace and military applications for precise and reliable shielding.

Its application ensures secure connections while maintaining signal integrity.


Length 3.17inch
Colour Blue
Body Material Copper Alloy
Body Plating Nickel
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Insulation Insulated
Insulation Material Polyvinylidene
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Number of Conductors 1
Number of Wire Entries 2
Package Quantity 10
Packaging Box
Plating Nickel
Radiation Hardening No
Sealable Yes (With)
Series SolderShield
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Type Multi-Conductor

Reviews

Be the first to submit a review

Trustpilot