TE Connectivity D-150-0094 Solder Sleeves Shield Tubing HS-Coaxial SPLICE

MPN
D-150-0094
Order Code
15-8175
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £44.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity D-150-0094 is a solder sleeve designed for shielded cable splicing.

It features heat-shrink tubing that ensures reliable insulation and protection.

The product is typically used in aerospace and military applications.

Its design facilitates efficient repair and splicing of coaxial cables.


Colour Blue, Yellow, Clear
Material PVDF, Polyvinylidene
Type Solder Sleeve
ELV Compliant
Insulation Fully Insulated
Lead Free Not Applicable
Mount Cable
Number of Wire Entries 2
Package Quantity 50
Packaging Bulk
RoHS Compliant No
Series SolderShield
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot