TE Connectivity D-100-31 Solder Sleeves Shield Tubing HS-Shielded TRMNTR

MPN
D-100-31
Order Code
15-7867
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 400 in stock

TE Connectivity's D-100-31 solder sleeves shield tubing are designed for electrical termination.

The sleeves ensure reliable soldering for high-performance electrical and shielded cable connections.

Main attributes include heat-shrink properties and pre-fluxed solder to ensure ease of installation.

They are typically used in aerospace, military, and telecommunications applications.


Colour Blue, Clear
Length 0.68inch
Material PVDF, Polyvinylidene
Type Solder Sleeve
Body Material Polyvinylidene
ELV Non-Compliant
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Package/Case 100
Series SolderSleeve D-100

Reviews

Be the first to submit a review

Trustpilot