TE Connectivity CWT-9005 Solder Sleeves & Shield Tubing Grey 10+ H/S-PARA

MPN
CWT-9005
Order Code
15-8430
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 29 in stock

TE Connectivity's CWT-9005 is a grey solder sleeve designed for reliable electrical connections.

The sleeve offers heat-shrink properties with high-strength performance.

It is typically used in aerospace and military applications for secure wire splicing.

The product ensures robust protection and durability in harsh environments.


Colour Grey
Length 1.655inch
Material PO, Polyolefin
Type Solder Sleeve
Approvals UL
Color Grey, Clear
Contact Material Copper
Contact Plating Tin
Diameter 0.276inch
Insulation Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Bulk
RoHS Compliant No
Series CWT
Wire/Cable Diameter 7mm

Reviews

Be the first to submit a review

Trustpilot