TE Connectivity CWT-9002 Solder Sleeves Red Shield Tubing

MPN
CWT-9002
Order Code
15-7987
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 8,900 in stock

TE Connectivity's CWT-9002 solder sleeves are designed for reliable electrical connections.

These sleeves feature heat-shrinkable red shield tubing for enhanced insulation and protection.

They are commonly used in aerospace and military applications.

The product ensures optimal performance in harsh environments.


Colour Red
Length 1.655inch
Material PO, Polyolefin
Type Solder Sleeve
Approvals UL
Body Material Polyolefin
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Diameter 0.105inch
Dropout Voltage 2mV
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 2.7mm
Insulation Material Polyolefin
Lead Free Not Applicable
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Orientation Straight
Package Quantity 100
Reach SVHC Compliant Yes
RoHS Compliant No
Sealable No (Without)
Series CWT
Termination Solder
Voltage Rating 2mV
Wire/Cable Diameter 0.105inch

Reviews

Be the first to submit a review

Trustpilot