TE Connectivity CWT-3805 Solder Sleeve Shield Tubing Heat Shrink

MPN
CWT-3805
Order Code
15-7641
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,472 in stock

TE Connectivity's CWT-3805 is a solder sleeve shield tubing designed for heat shrink applications.

It provides reliable environmental sealing and strain relief.

This product is ideal for electrical insulation and cable repair tasks.

Its use is common in aerospace, automotive, and industrial sectors.


Length 1.655inch
Colour Clear
Diameter 0.18inch
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
RoHS Compliant No
Series CWT
Wire/Cable Diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot