TE Connectivity CWT-3801 Solder Sleeves Shield Tubing Heat Shrink

MPN
CWT-3801
Order Code
15-8592
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2200+ £0.650
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2200
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's CWT-3801 solder sleeves are heat shrink tubes designed for environmental sealing and strain relief.

These sleeves provide a reliable method for soldering shielded cable connections.

They are commonly used in aerospace and automotive industries.

The CWT-3801 ensures robust protection against moisture and mechanical stress.


Length 26mm
Colour Clear, Green
Body Material Polyolefin, Aluminium
Contact Material Copper
Contact Plating Tin
Insulation Material PO
Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 2500
Reach SVHC Compliant Yes
RoHS Compliant No
Series SolderSleeve CWT, One-Step
Termination Solder
Wire/Cable Diameter 0.4mm

Reviews

Be the first to submit a review

Trustpilot