TE Connectivity CSL-05525P-9 Wire Labels CSL 55 127MM White Durable

MPN
CSL-05525P-9
Order Code
15-6730
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2000+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,240 in stock

TE Connectivity's CSL-05525P-9 wire labels are durable and white, with a length of 127mm.

They feature strong adhesive properties suitable for secure labelling.

Designed for reliability, these labels are ideal for industrial and commercial applications.

Common uses include cable and wire identification in various electrical and communication systems.


Type Label
Colour White
Material Polyester
Body Material PET, Polyester
Height 55mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 40
Packaging Sheet
Reach SVHC Compliant Unknown
Series CSL
Wire/Cable Diameter 0.53inch

Reviews

Be the first to submit a review

Trustpilot